MIC3385YHL-TR | |
---|---|
DigiKey Part Number | 576-2714-2-ND - Tape & Reel (TR) 576-2714-1-ND - Cut Tape (CT) 576-2714-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC3385YHL-TR |
Description | IC REG DL BUCK/LINEAR SYNC 14MLF |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down (Buck) Synchronous (1), Linear (LDO) (1) 8MHz 14-MLF® (3x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | MIC3385YHL-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Topology | Step-Down (Buck) Synchronous (1), Linear (LDO) (1) | |
Number of Outputs | 2 | |
Frequency - Switching | 8MHz | |
Voltage/Current - Output 1 | Adj to 1V, 1A | |
Voltage/Current - Output 2 | 1V, 120mA | |
Voltage/Current - Output 3 | - | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-VFDFN Exposed Pad, 14-MLF® | |
Supplier Device Package | 14-MLF® (3x3.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.76000 | ¥25.76 |
25 | ¥21.42320 | ¥535.58 |
100 | ¥19.46780 | ¥1,946.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥19.46780 | ¥97,339.00 |