MIC33153YHJ-EV | |
---|---|
DigiKey Part Number | 576-4558-ND |
Manufacturer | |
Manufacturer Product Number | MIC33153YHJ-EV |
Description | EVAL BOARD 4MHZ PWM 1.2A BUCK |
Customer Reference | |
Detailed Description | MIC33153 HyperLight Load® DC/DC, Step Down 1, Non-Isolated Outputs Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1, Non-Isolated | |
Voltage - Output | 1.8V | |
Current - Output | 1.2A | |
Voltage - Input | 2.7V ~ 5.5V | |
Regulator Topology | Buck | |
Frequency - Switching | 4MHz | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | MIC33153 | |
Base Product Number |