MIC2874YCS-T5 | |
---|---|
DigiKey Part Number | MIC2874YCS-T5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC2874YCS-T5 |
Description | IC LED DRIVER RGLTR 1.2A 9WLCSP |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Dimming 1.2A (Flash) 9-WLCSP (1.3x1.3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 6V | |
Current - Output / Channel | 1.2A (Flash) | |
Frequency | 4MHz | |
Dimming | - | |
Applications | Camera Flash | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 9-UFBGA, WLCSP | |
Supplier Device Package | 9-WLCSP (1.3x1.3) | |
Base Product Number |