MIC23451-AAAYFL-EV | |
---|---|
DigiKey Part Number | 576-4547-ND |
Manufacturer | |
Manufacturer Product Number | MIC23451-AAAYFL-EV |
Description | EVAL BRD 2A TRIPLE REG MIC23451 |
Customer Reference | |
Detailed Description | MIC23451 HyperLight Load® DC/DC, Step Down 3, Non-Isolated Outputs Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 3, Non-Isolated | |
Voltage - Output | 1.2V, 1.5V, 1.8V | |
Current - Output | 2A, 2A, 2A | |
Voltage - Input | 2.7V ~ 5.5V | |
Regulator Topology | Buck | |
Frequency - Switching | 3MHz | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | MIC23451 | |
Base Product Number |