MIC23250-GFHYMT-TR | |
---|---|
DigiKey Part Number | 576-3034-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC23250-GFHYMT-TR |
Description | IC REG BCK 1.575V/1.8V DL 10TMLF |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.575V, 1.8V 2 Output 400mA 10-UFDFN, 10-TMLF® |
Datasheet | Datasheet |
EDA/CAD Models | MIC23250-GFHYMT-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-TMLF® (2x2) | |
Base Product Number |