MIC23050-4YML-TR | |
---|---|
DigiKey Part Number | 576-1647-2-ND - Tape & Reel (TR) 576-1647-1-ND - Cut Tape (CT) 576-1647-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC23050-4YML-TR |
Description | IC REG BUCK 1.2V 600MA 8MLF |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 600mA 8-VFDFN Exposed Pad, 8-MLF® |
EDA/CAD Models | MIC23050-4YML-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-MLF® (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.35000 | ¥4.35 |
25 | ¥3.53040 | ¥88.26 |
100 | ¥3.11970 | ¥311.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥3.11973 | ¥15,598.65 |