MIC2293C-34YML-TR

DigiKey Part Number
576-3080-2-ND - Tape & Reel (TR)
576-3080-1-ND - Cut Tape (CT)
576-3080-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC2293C-34YML-TR
Description
IC LED DRVR RGLTR PWM 750MA 8MLF
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 750mA (Switch) 8-MLF® (2x2)
Datasheet
 Datasheet
EDA/CAD Models
MIC2293C-34YML-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
2.5V
Voltage - Supply (Max)
10V
Voltage - Output
-
Current - Output / Channel
750mA (Switch)
Frequency
2MHz
Dimming
Analog, PWM
Applications
Backlight
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-VFDFN Exposed Pad, 8-MLF®
Supplier Device Package
8-MLF® (2x2)
Base Product Number
Stock Options
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.73000¥12.73
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥9.52339¥47,616.95
Manufacturers Standard Package