MIC2245YML-TR | |
---|---|
DigiKey Part Number | 576-1499-2-ND - Tape & Reel (TR) 576-1499-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MIC2245YML-TR |
Description | IC REG BUCK ADJ 500MA 10MLF |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 500mA 10-VFDFN Exposed Pad, 10-MLF® |
Datasheet | Datasheet |
EDA/CAD Models | MIC2245YML-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-MLF® (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.67000 | ¥16.67 |
25 | ¥13.87440 | ¥346.86 |
100 | ¥13.44360 | ¥1,344.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥13.44355 | ¥67,217.75 |