MIC2041-1YMM-TR

DigiKey Part Number
150-MIC2041-1YMM-TR-ND - Tape & Reel (TR)
150-MIC2041-1YMM-TRCT-ND - Cut Tape (CT)
150-MIC2041-1YMM-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC2041-1YMM-TR
Description
IC PWR SWITCH N-CHAN 1:1 10MSOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 1.5A 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
MIC2041-1YMM-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
0.8V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
1.6V ~ 5.5V
Current - Output (Max)
1.5A
Rds On (Typ)
50mOhm
Input Type
Non-Inverting
Features
Auto Restart, Status Flag
Fault Protection
Current Limiting (Adjustable), Over Temperature, UVLO
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
10-MSOP
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.13000¥15.13
25¥12.66640¥316.66
100¥12.11370¥1,211.37
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥12.11369¥30,284.22
Manufacturers Standard Package