MCP9700DM-TH1 | |
---|---|
DigiKey Part Number | MCP9700DM-TH1-ND |
Manufacturer | |
Manufacturer Product Number | MCP9700DM-TH1 |
Description | BOARD DEMO THERMISTOR MCP9700 |
Customer Reference | |
Detailed Description | MCP6S22, MCP9700 - Temperature Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Temperature | |
Sensing Range | -40°C ~ 125°C | |
Interface | Analog | |
Sensitivity | ±1°C | |
Voltage - Supply | 2.3V ~ 5.5V | |
Embedded | Yes, MCU, 8-Bit | |
Supplied Contents | Board(s) | |
Utilized IC / Part | MCP6S22, MCP9700 | |
Base Product Number |