MCP9700DM-PCTL | |
---|---|
DigiKey Part Number | MCP9700DM-PCTL-ND |
Manufacturer | |
Manufacturer Product Number | MCP9700DM-PCTL |
Description | BOARD DEMO FOR PICTAIL MCP9700 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | MCP9700 PICtail™ Temperature Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Temperature | |
Sensing Range | -40°C ~ 125°C | |
Interface | Analog | |
Sensitivity | ±1°C | |
Voltage - Supply | 2.3V ~ 5.5V | |
Embedded | No | |
Supplied Contents | Board(s) | |
Utilized IC / Part | MCP9700 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥155.66000 | ¥155.66 |