MCP73844-820I/MS | |
---|---|
DigiKey Part Number | MCP73844-820I/MS-ND |
Manufacturer | |
Manufacturer Product Number | MCP73844-820I/MS |
Description | IC BATT CNTL LI-ION 1-2CEL 8MSOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | MCP73844-820I/MS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 ~ 2 | |
Current - Charging | - | |
Programmable Features | Timer | |
Fault Protection | - | |
Charge Current - Max | - | |
Battery Pack Voltage | 8.2V | |
Voltage - Supply (Max) | 12V | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.64000 | ¥15.64 |
25 | ¥13.09200 | ¥327.30 |
100 | ¥11.81670 | ¥1,181.67 |