MCP73837-FCI/UN | |
---|---|
DigiKey Part Number | MCP73837-FCI/UN-ND |
Manufacturer | |
Manufacturer Product Number | MCP73837-FCI/UN |
Description | IC BATT CHG LI-ION 1CELL 10MSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | MCP73837-FCI/UN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | - | |
Fault Protection | Over Voltage | |
Charge Current - Max | 1.1A | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 6V | |
Interface | USB | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.84000 | ¥12.84 |
25 | ¥10.71160 | ¥267.79 |
100 | ¥9.69140 | ¥969.14 |