MCP73834-NVI/MF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 915
Unit Price: ¥9.69000
Datasheet

MCP73834-NVI/MF

DigiKey Part Number
MCP73834-NVI/MF-ND
Manufacturer
Manufacturer Product Number
MCP73834-NVI/MF
Description
IC BATT CONTRL LI-ION 1CEL 10DFN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 10-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MCP73834-NVI/MF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Active
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
Current
Fault Protection
Over Temperature
Charge Current - Max
1.1A
Battery Pack Voltage
4.35V
Voltage - Supply (Max)
6V
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-VFDFN Exposed Pad
Supplier Device Package
10-DFN (3x3)
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
480¥7.22463¥3,467.82
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.