MCP73832T-5ACI/OT | |
---|---|
DigiKey Part Number | MCP73832T-5ACI/OTTR-ND - Tape & Reel (TR) MCP73832T-5ACI/OTCT-ND - Cut Tape (CT) MCP73832T-5ACI/OTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP73832T-5ACI/OT |
Description | IC BATT CNTL LI-ION 1CEL SOT23-5 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MCP73832T-5ACI/OT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current | |
Fault Protection | Over Voltage | |
Charge Current - Max | 500mA | |
Battery Pack Voltage | 4.5V | |
Voltage - Supply (Max) | 6V | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.72000 | ¥6.72 |
25 | ¥5.69600 | ¥142.40 |
100 | ¥5.10070 | ¥510.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.10073 | ¥15,302.19 |