MCP6S92T-E/MS | |
---|---|
DigiKey Part Number | MCP6S92T-E/MS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCP6S92T-E/MS |
Description | IC OPAMP PGA 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Programmable Gain IC Data Acquisition 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | MCP6S92T-E/MS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Programmable Gain | |
Applications | Data Acquisition | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥8.53826 | ¥21,345.65 |