MCP6S26-I/P | |
---|---|
DigiKey Part Number | MCP6S26-I/P-ND |
Manufacturer | |
Manufacturer Product Number | MCP6S26-I/P |
Description | IC OPAMP PGA 6 CIRCUIT 14DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Variable Gain Amplifier IC Data Acquisition 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MCP6S26-I/P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Variable Gain Amplifier | |
Applications | Data Acquisition | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
180 | ¥18.80044 | ¥3,384.08 |