MCP6S22T-I/SN | |
---|---|
DigiKey Part Number | MCP6S22T-I/SN-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCP6S22T-I/SN |
Description | IC OPAMP PGA 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Variable Gain Amplifier IC Data Acquisition 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MCP6S22T-I/SN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Variable Gain Amplifier | |
Applications | Data Acquisition | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,300 | ¥10.67275 | ¥35,220.08 |