MCP6234T-E/SL | |
---|---|
DigiKey Part Number | MCP6234T-E/SLTR-ND - Tape & Reel (TR) MCP6234T-E/SLCT-ND - Cut Tape (CT) MCP6234T-E/SLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP6234T-E/SL |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MCP6234T-E/SL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.15V/µs | |
Gain Bandwidth Product | 300 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 5 mV | |
Current - Supply | 20µA (x4 Channels) | |
Current - Output / Channel | 23 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 6 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.65000 | ¥6.65 |
25 | ¥5.50040 | ¥137.51 |
100 | ¥4.92590 | ¥492.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,600 | ¥4.92592 | ¥12,807.39 |