MCP6051-E/SN | |
---|---|
DigiKey Part Number | MCP6051-E/SN-ND |
Manufacturer | |
Manufacturer Product Number | MCP6051-E/SN |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MCP6051-E/SN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.15V/µs | |
Gain Bandwidth Product | 385 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 150 µV | |
Current - Supply | 30µA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 6 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥5.99320 | ¥599.32 |