MCP4XXXDM-DB | |
---|---|
DigiKey Part Number | MCP4XXXDM-DB-ND |
Manufacturer | |
Manufacturer Product Number | MCP4XXXDM-DB |
Description | BOARD DAUGHTER DIGIPOT MCP4XXX |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | MCP42010-103, MCP4021-103 Digital Potentiometer Data Acquisition Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Data Acquisition | |
Function | Digital Potentiometer | |
Embedded | Yes, MCU, 8-Bit | |
Utilized IC / Part | MCP42010-103, MCP4021-103 | |
Primary Attributes | 2 Dual Pots and 1 Single Pot, 10kOhm, Non Volatile | |
Supplied Contents | Board(s) | |
Secondary Attributes | 2.7V ~ 5.5V Supply | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4 | ¥328.27000 | ¥1,313.08 |