MCP4901T-E/MS | |
---|---|
DigiKey Part Number | MCP4901T-E/MSTR-ND - Tape & Reel (TR) MCP4901T-E/MSCT-ND - Cut Tape (CT) MCP4901T-E/MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP4901T-E/MS |
Description | IC DAC 8BIT V-OUT 8MSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 1 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | MCP4901T-E/MS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 8 | |
Number of D/A Converters | 1 | |
Settling Time | 4.5µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.25, ±0.2 | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.80000 | ¥10.80 |
25 | ¥9.01120 | ¥225.28 |
100 | ¥8.24620 | ¥824.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥8.24625 | ¥20,615.62 |