MCP4725DM-PTPLS | |
---|---|
DigiKey Part Number | MCP4725DM-PTPLS-ND |
Manufacturer | |
Manufacturer Product Number | MCP4725DM-PTPLS |
Description | BOARD DAUGHTER PICTAIL MCP4725 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | MCP4725 12 Bit 100k ~ 3.4M Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of DAC's | 1 | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 100k ~ 3.4M | |
Data Interface | I2C | |
Settling Time | 6 µs | |
DAC Type | Voltage | |
Supplied Contents | Board(s) | |
Utilized IC / Part | MCP4725 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥201.06000 | ¥201.06 |