MCP41010-E/SN | |
---|---|
DigiKey Part Number | MCP41010-E/SN-ND |
Manufacturer | |
Manufacturer Product Number | MCP41010-E/SN |
Description | IC DGTL POT 10KOHM 256TAP 8SOIC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 1 Circuit 256 Taps SPI Interface 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MCP41010-E/SN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 1 | |
Number of Taps | 256 | |
Resistance (Ohms) | 10k | |
Interface | SPI | |
Memory Type | Volatile | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | - | |
Tolerance | ±20% | |
Temperature Coefficient (Typ) | 800ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Operating Temperature | -40°C ~ 125°C | |
Resistance - Wiper (Ohms) (Typ) | 73 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.51000 | ¥17.51 |
25 | ¥14.70720 | ¥367.68 |
100 | ¥14.02700 | ¥1,402.70 |