MCP402XEV | |
---|---|
DigiKey Part Number | MCP402XEV-ND |
Manufacturer | |
Manufacturer Product Number | MCP402XEV |
Description | BOARD EVAL FOR MCP402X |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | MCP4021 Digital Potentiometer Data Acquisition Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Data Acquisition | |
Function | Digital Potentiometer | |
Embedded | Yes, MCU, 8-Bit | |
Utilized IC / Part | MCP4021 | |
Primary Attributes | 1 Single Pot, 10kOhm, 64 Tap, Non Volatile | |
Supplied Contents | Board(s), Accessories | |
Secondary Attributes | 2.7V ~ 5.5V Supply | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥264.60000 | ¥264.60 |