MCP3911A0T-E/ML | |
---|---|
DigiKey Part Number | MCP3911A0T-E/MLTR-ND - Tape & Reel (TR) MCP3911A0T-E/MLCT-ND - Cut Tape (CT) MCP3911A0T-E/MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP3911A0T-E/ML |
Description | IC AFE 2 CHAN 24BIT 20QFN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Channel AFE 24 Bit 8.9 mW 20-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MCP3911A0T-E/ML Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 24 | |
Number of Channels | 2 | |
Power (Watts) | 8.9 mW | |
Voltage - Supply, Analog | 2.7V ~ 3.6V | |
Voltage - Supply, Digital | 2.7V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.80000 | ¥23.80 |
25 | ¥19.72280 | ¥493.07 |
100 | ¥17.93760 | ¥1,793.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,300 | ¥17.93765 | ¥59,194.25 |