MCP3901A0T-E/ML | |
---|---|
DigiKey Part Number | MCP3901A0T-E/ML-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCP3901A0T-E/ML |
Description | IC AFE 2 CHAN 24BIT 20QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Channel AFE 24 Bit 20-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MCP3901A0T-E/ML Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 24 | |
Number of Channels | 2 | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,300 | ¥11.90429 | ¥39,284.16 |