MCP3425A1T-E/CH | |
---|---|
DigiKey Part Number | 150-MCP3425A1T-E/CHTR-ND - Tape & Reel (TR) 150-MCP3425A1T-E/CHCT-ND - Cut Tape (CT) 150-MCP3425A1T-E/CHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP3425A1T-E/CH |
Description | IC ADC 16BIT SIGMA-DELTA SOT23-6 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MCP3425A1T-E/CH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 15 | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | I2C | |
Configuration | PGA-ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
Features | PGA | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.08000 | ¥21.08 |
25 | ¥17.59760 | ¥439.94 |
100 | ¥15.98230 | ¥1,598.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥15.98237 | ¥47,947.11 |