MCP33111D-05T-E/MN | |
---|---|
DigiKey Part Number | MCP33111D-05T-E/MNTR-ND - Tape & Reel (TR) MCP33111D-05T-E/MNCT-ND - Cut Tape (CT) MCP33111D-05T-E/MNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP33111D-05T-E/MN |
Description | IC ADC 12BIT SAR 10TDFN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 10-TDFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 500k | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | SPI | |
Configuration | ADC | |
Ratio - S/H:ADC | 0:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 1.7V ~ 1.9V | |
Voltage - Supply, Digital | 1.7V ~ 5.5V | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-TDFN (3x3) | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.48000 | ¥23.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,300 | ¥17.81528 | ¥58,790.42 |