MCP23016T-I/ML | |
---|---|
DigiKey Part Number | MCP23016T-I/MLTR-ND - Tape & Reel (TR) MCP23016T-I/MLCT-ND - Cut Tape (CT) MCP23016T-I/MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP23016T-I/ML |
Description | IC XPNDR 400KHZ I2C 28QFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C 400 kHz 28-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | MCP23016T-I/ML Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 16 | |
Interface | I2C | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 25mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-VQFN Exposed Pad | |
Supplier Device Package | 28-QFN (6x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.30000 | ¥19.30 |
25 | ¥16.15240 | ¥403.81 |
100 | ¥15.62100 | ¥1,562.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,600 | ¥15.62099 | ¥24,993.58 |