MCP2200EV-VCP | |
---|---|
DigiKey Part Number | MCP2200EV-VCP-ND |
Manufacturer | |
Manufacturer Product Number | MCP2200EV-VCP |
Description | MOD EVAL USB/RS232 MCP2200 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | MCP2200 USB 2.0 to UART (RS232) Bridge Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | USB 2.0 to UART (RS232) Bridge | |
Embedded | No | |
Utilized IC / Part | MCP2200 | |
Primary Attributes | Full Speed (12Mbps) | |
Supplied Contents | Board(s), Cable(s) | |
Secondary Attributes | On-Board LEDs | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥354.58000 | ¥354.58 |