MCP2122-E/SN | |
---|---|
DigiKey Part Number | MCP2122-E/SN-ND |
Manufacturer | |
Manufacturer Product Number | MCP2122-E/SN |
Description | IC ENCODER/DECODER IRDA 8SOIC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Infrared Encoder/Decoder IC Data-Logging, Data Exchange 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MCP2122-E/SN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Infrared Encoder/Decoder | |
Applications | Data-Logging, Data Exchange | |
Voltage - Supply, Analog | 1.8V ~ 5.5V | |
Voltage - Supply, Digital | 1.8V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.59000 | ¥8.59 |
25 | ¥7.05600 | ¥176.40 |
100 | ¥6.80100 | ¥680.10 |