MCP2030A-I/ST | |
---|---|
DigiKey Part Number | MCP2030A-I/ST-ND |
Manufacturer | |
Manufacturer Product Number | MCP2030A-I/ST |
Description | IC PEPS/TPMS 125KHZ 14TSSOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Passive Entry/Start, TPMS IC 125kHz SPI 2V ~ 3.6V 14-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MCP2030A-I/ST Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Passive Entry/Start, TPMS | |
Frequency | 125kHz | |
Standards | - | |
Interface | SPI | |
Voltage - Supply | 2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.95000 | ¥26.95 |