MCP2030-I/SL | |
---|---|
DigiKey Part Number | MCP2030-I/SL-ND |
Manufacturer | |
Manufacturer Product Number | MCP2030-I/SL |
Description | IC KEYLESS ENTRY AFE 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF Front End 125kHz General Purpose 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MCP2030-I/SL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
RF Type | General Purpose | |
Frequency | 125kHz | |
Features | 10kbps | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.93000 | ¥25.93 |