MCP2003T-E/SN | |
---|---|
DigiKey Part Number | MCP2003T-E/SNTR-ND - Tape & Reel (TR) MCP2003T-E/SNCT-ND - Cut Tape (CT) MCP2003T-E/SNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP2003T-E/SN |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half LINbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MCP2003T-E/SN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LINbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 175 mV | |
Data Rate | - | |
Voltage - Supply | 6V ~ 27V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.95000 | ¥9.95 |
25 | ¥8.33120 | ¥208.28 |
100 | ¥7.65110 | ¥765.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,300 | ¥7.65115 | ¥25,248.80 |