MCP1792T-3302H/DBVAO | |
---|---|
DigiKey Part Number | 150-MCP1792T-3302H/DBVAOTR-ND - Tape & Reel (TR) 150-MCP1792T-3302H/DBVAOCT-ND - Cut Tape (CT) 150-MCP1792T-3302H/DBVAODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP1792T-3302H/DBVAO |
Description | IC REG LIN 3.3V 100MA SOT223-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-223-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 55V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.2V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 45 µA | |
Current - Supply (Max) | 150 µA | |
PSRR | 80dB ~ 55dB (100Hz ~ 100kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |