MCP1631RD-MCC2 | |
---|---|
DigiKey Part Number | MCP1631RD-MCC2-ND |
Manufacturer | |
Manufacturer Product Number | MCP1631RD-MCC2 |
Description | REFERENCE DESIGN MCP1631HV |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | MCP1631HV, PIC16F883 Battery Charger Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Battery Charger | |
Embedded | Yes, MCU, 8-Bit | |
Utilized IC / Part | MCP1631HV, PIC16F883 | |
Primary Attributes | 1 ~ 2 Cell- Li-Ion, 1 ~ 5 Cell- NiCd/NiMH, 1 ~ 2 1W LEDs | |
Supplied Contents | Board(s) | |
Secondary Attributes | On-Board LEDs | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2 | ¥518.90000 | ¥1,037.80 |