MCP1630RD-LIC2 | |
---|---|
DigiKey Part Number | MCP1630RD-LIC2-ND |
Manufacturer | |
Manufacturer Product Number | MCP1630RD-LIC2 |
Description | BOARD DEMO FOR MCP1630 LI-ION |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | MCP1630 Battery Charger Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Battery Charger | |
Embedded | Yes, MCU, 8-Bit | |
Utilized IC / Part | MCP1630 | |
Primary Attributes | 3 Cells- NiMH / NiCd, 1.35A Out, 6V ~ 14V Input | |
Supplied Contents | Board(s) | |
Secondary Attributes | Preconditioning, Cell Temperature and Batt Pack Fault Monitoring | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥391.76000 | ¥391.76 |