MCP1630RD-LIC1 | |
---|---|
DigiKey Part Number | MCP1630RD-LIC1-ND |
Manufacturer | |
Manufacturer Product Number | MCP1630RD-LIC1 |
Description | REFERENCE DESIGN FOR MCP1630 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | MCP1630 Battery Charger Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Battery Charger | |
Embedded | - | |
Utilized IC / Part | MCP1630 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2 | ¥826.12500 | ¥1,652.25 |