MCP1630DM-NMC1 | |
---|---|
DigiKey Part Number | MCP1630DM-NMC1-ND |
Manufacturer | |
Manufacturer Product Number | MCP1630DM-NMC1 |
Description | BOARD DEMO FOR MCP1630 |
Customer Reference | |
Detailed Description | MCP1630 Battery Charger Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Battery Charger | |
Embedded | Yes, MCU, 8-Bit | |
Utilized IC / Part | MCP1630 | |
Primary Attributes | 4 Cells- NiMH, 500mA, 8V ~ 15V Input | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - | |
Base Product Number |