MCP14A0453-E/MNY | |
---|---|
DigiKey Part Number | MCP14A0453-E/MNY-ND |
Manufacturer | |
Manufacturer Product Number | MCP14A0453-E/MNY |
Description | IC GATE DRVR LOW-SIDE 8TDFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting 8-TDFN (2x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | IGBT | |
Voltage - Supply | 4.5V ~ 18V | |
Logic Voltage - VIL, VIH | 0.8V, 2V | |
Current - Peak Output (Source, Sink) | 4.5A, 4.5A | |
Input Type | Inverting | |
Rise / Fall Time (Typ) | 12ns, 12ns | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-TDFN (2x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.77000 | ¥13.77 |
25 | ¥11.47680 | ¥286.92 |
100 | ¥10.54150 | ¥1,054.15 |