MCP14A0304T-E/MS

DigiKey Part Number
MCP14A0304T-E/MSTR-ND - Tape & Reel (TR)
MCP14A0304T-E/MSCT-ND - Cut Tape (CT)
MCP14A0304T-E/MSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP14A0304T-E/MS
Description
IC GATE DRVR HI/LOW SIDE 8MSOP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
High-Side or Low-Side Gate Driver IC Non-Inverting 8-MSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
High-Side or Low-Side
Channel Type
Independent
Number of Drivers
2
Gate Type
IGBT
Voltage - Supply
4.5V ~ 18V
Logic Voltage - VIL, VIH
0.8V, 2V
Current - Peak Output (Source, Sink)
3A, 3A
Input Type
Non-Inverting
Rise / Fall Time (Typ)
12ns, 12ns
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.36000¥9.36
25¥7.96360¥199.09
100¥7.22460¥722.46
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥7.22466¥18,061.65
Manufacturers Standard Package