MCP1252DM-BKLT | |
---|---|
DigiKey Part Number | MCP1252DM-BKLT-ND |
Manufacturer | |
Manufacturer Product Number | MCP1252DM-BKLT |
Description | BOARD DEMO FOR MCP1252 |
Customer Reference | |
Detailed Description | MCP1252 1, Non-Isolated Outputs LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Current - Output / Channel | 120mA | |
Outputs and Type | 1, Non-Isolated | |
Voltage - Output | - | |
Features | - | |
Voltage - Input | 2V ~ 5.5V | |
Supplied Contents | Board(s) | |
Utilized IC / Part | MCP1252 | |
Note | - | |
Base Product Number |