MAX24188ETK2 | |
---|---|
DigiKey Part Number | MAX24188ETK2-ND |
Manufacturer | |
Manufacturer Product Number | MAX24188ETK2 |
Description | IC CLOCK SYNCHRONIZER 68TQFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ethernet Clock/Frequency Synchronizer IC 125MHz 1 Output 68-TQFN (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | Ethernet | |
Input | Clock | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | No/No | |
Frequency - Max | 125MHz | |
Voltage - Supply | 1.14V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 68-WFQFN Exposed Pad | |
Supplier Device Package | 68-TQFN (8x8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥151.07000 | ¥151.07 |
25 | ¥125.90320 | ¥3,147.58 |
100 | ¥121.46110 | ¥12,146.11 |