M2GL005-1VFG400I | |
---|---|
DigiKey Part Number | M2GL005-1VFG400I-ND |
Manufacturer | |
Manufacturer Product Number | M2GL005-1VFG400I |
Description | IC FPGA 169 I/O 400VFBGA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | IGLOO2 Field Programmable Gate Array (FPGA) IC 169 719872 6060 400-LFBGA |
Datasheet | Datasheet |
EDA/CAD Models | M2GL005-1VFG400I Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Logic Elements/Cells | 6060 | |
Total RAM Bits | 719872 | |
Number of I/O | 169 | |
Voltage - Supply | 1.14V ~ 2.625V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 400-VFBGA (17x17) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
90 | ¥166.41367 | ¥14,977.23 |