LE9653AQC | |
---|---|
DigiKey Part Number | LE9653AQC-ND |
Manufacturer | |
Manufacturer Product Number | LE9653AQC |
Description | IC TELECOM INTERFACE 36QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Telecom IC Subscriber Line Interface Concept (SLIC) 36-QFN (4x6) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Function | Subscriber Line Interface Concept (SLIC) | |
Interface | PCM, SPI | |
Number of Circuits | 1 | |
Voltage - Supply | - | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 36-QFN | |
Supplier Device Package | 36-QFN (4x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,450 | ¥16.47112 | ¥40,354.24 |