LE9651PQCT | |
---|---|
DigiKey Part Number | 150-LE9651PQCTTR-ND - Tape & Reel (TR) 150-LE9651PQCT-ND - Cut Tape (CT) 150-LE9651PQCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LE9651PQCT |
Description | IC TELECOM INTERFACE 48QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Telecom IC Subscriber Line Interface Concept (SLIC) 48-QFN (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Subscriber Line Interface Concept (SLIC) | |
Interface | 4-Wire | |
Number of Circuits | 1 | |
Voltage - Supply | 3.135V ~ 3.465V | |
Current - Supply | 25mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.19000 | ¥22.19 |
25 | ¥18.44760 | ¥461.19 |
100 | ¥17.85260 | ¥1,785.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥17.85255 | ¥53,557.65 |