LAN9255/ZMX020 | |
---|---|
DigiKey Part Number | 150-LAN9255/ZMX020-ND |
Manufacturer | |
Manufacturer Product Number | LAN9255/ZMX020 |
Description | IC ETHERCAT SLAVE CONTROLLER |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Ethernet Controller IEEE 802.3, USB 2.0, 100 Base-TX PHY Bus, RMII, USB Interface 128-TQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | Ethernet | |
Function | Controller | |
Interface | Bus, RMII, USB | |
Standards | IEEE 802.3, USB 2.0, 100 Base-TX PHY | |
Voltage - Supply | 3.3V | |
Current - Supply | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 128-TQFP Exposed Pad | |
Supplier Device Package | 128-TQFP (14x14) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥148.19000 | ¥148.19 |
25 | ¥123.55760 | ¥3,088.94 |
100 | ¥119.35000 | ¥11,935.00 |