LAN9255-V/ZMX020 | |
---|---|
DigiKey Part Number | 150-LAN9255-V/ZMX020-ND |
Manufacturer | |
Manufacturer Product Number | LAN9255-V/ZMX020 |
Description | IC ETHERCAT SLAVE CONTROLLER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ethernet Controller IEEE 802.3, USB 2.0, 100 Base-TX PHY Bus, RMII, USB Interface 128-TQFP-EP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | LAN9255-V/ZMX020 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | Ethernet | |
Function | Controller | |
Interface | Bus, RMII, USB | |
Standards | IEEE 802.3, USB 2.0, 100 Base-TX PHY | |
Voltage - Supply | 3.3V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 128-TQFP Exposed Pad | |
Supplier Device Package | 128-TQFP-EP (14x14) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥184.48000 | ¥184.48 |
25 | ¥153.87200 | ¥3,846.80 |
100 | ¥148.55880 | ¥14,855.88 |