LAN9215-MZP | |
---|---|
DigiKey Part Number | LAN9215-MZP-ND |
Manufacturer | |
Manufacturer Product Number | LAN9215-MZP |
Description | IC CONTROLLER ETHERNET 100LFBGA |
Customer Reference | |
Detailed Description | Ethernet Controller 10/100 Base-T/TX PHY Parallel Interface 100-LFBGA (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | LAN9215-MZP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | Ethernet | |
Function | Controller | |
Interface | Parallel | |
Standards | 10/100 Base-T/TX PHY | |
Voltage - Supply | 3.3V | |
Current - Supply | 40mA | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 100-LFBGA | |
Supplier Device Package | 100-LFBGA (10x10) | |
Base Product Number |